Part Details for LQW18ASR18J0CD by Murata Manufacturing Co Ltd
Overview of LQW18ASR18J0CD by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LQW18ASR18J0CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQW18ASR18J0CDTR-ND
|
DigiKey | FIXED IND 180NH 240MA 1.4OHM SMD Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1916 | Buy Now |
DISTI #
LQW18ASR18J0CD
|
Avnet Americas | Ind General Purpose Chip Unshielded Wirewound 180nH ?5% 100MHz 28 Q-Factor 240mA Paper T/R - Tape and Reel (Alt: LQW18ASR18J0CD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1488 | Buy Now |
DISTI #
81-LQW18ASR18J0CD
|
Mouser Electronics | RF Inductors - SMD Fixed IND 180nH 240mA NONAUTO RoHS: Compliant | 3639 |
|
$0.1910 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1600 | Buy Now |
DISTI #
LQW18ASR18J0CD
|
TME | Inductor: wire, SMD, 0603, 180nH, 240mA, 1.4Ω, 990MHz, -55÷125°C, ±5% Min Qty: 4000 | 0 |
|
$0.0680 | RFQ |
Part Details for LQW18ASR18J0CD
LQW18ASR18J0CD CAD Models
LQW18ASR18J0CD Part Data Attributes
|
LQW18ASR18J0CD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18ASR18J0CD
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.18uH, 5%, 1 Element, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0603 | |
Core Material | NON-MAGNETIC | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 990 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LQW18ASR18J0CD
This table gives cross-reference parts and alternative options found for LQW18ASR18J0CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18ASR18J0CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW18ASR18J0CJ | General Purpose Inductor, 0.18uH, 5%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | LQW18ASR18J0CD vs LQW18ASR18J0CJ |