-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 120NH 300MA 650 MOHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15867-1-ND
|
DigiKey | FIXED IND 120NH 300MA 650MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3001 In Stock |
|
$0.0537 / $0.1900 | Buy Now |
DISTI #
LQW18ASR12J0ZD
|
Avnet Americas | Ind Chip Wirewound 0.12uH 5% 0603 Paper T/R - Tape and Reel (Alt: LQW18ASR12J0ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0654 / $0.0748 | Buy Now |
DISTI #
81-LQW18ASR12J0ZD
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 4000 |
|
$0.0530 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0574 | Buy Now |
DISTI #
54691772
|
Verical | Inductor RF Chip Unshielded Wirewound 0.12uH 5% 150MHz 32Q-Factor Air 0.3A 0.65Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 763 Package Multiple: 1 | Americas - 3900 |
|
$0.0374 / $0.0410 | Buy Now |
DISTI #
LQW18ASR12J0ZD
|
TME | Inductor: wire, SMD, 0603, 120nH, 300mA, 0.65Ω, 1300MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0531 | RFQ |
DISTI #
C1S521302081868
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 3900 |
|
$0.0299 / $0.0456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18ASR12J0ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18ASR12J0ZD
Murata Manufacturing Co Ltd
FIXED IND 120NH 300MA 650 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQW18ASR12J0ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18ASR12J0ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW18ASR12J00D | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW18ASR12J0ZD vs LQW18ASR12J00D |