Part Details for LQW18AS68NG0ZD by Murata Manufacturing Co Ltd
Overview of LQW18AS68NG0ZD by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW18AS68NG0ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15846-1-ND
|
DigiKey | FIXED IND 68NH 600MA 340MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8965 In Stock |
|
$0.0563 / $0.1900 | Buy Now |
DISTI #
LQW18AS68NG0ZD
|
Avnet Americas | Wirewound Inductor, 68 nH, 340 Milliohm, ? 2%, 1.7 GHz, 600 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AS68NG0ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 | Buy Now |
DISTI #
81-LQW18AS68NG0ZD
|
Mouser Electronics | RF Inductors - SMD 68 NH 2% RoHS: Compliant | 7732 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
V72:2272_17549384
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.068uH 2% 200MHz 37Q-Factor Air 0.6A 0.34Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2039 Container: Cut Strips | Americas - 1973 |
|
$0.0155 / $0.0579 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0600 | Buy Now |
DISTI #
69061174
|
Verical | Inductor RF Chip Unshielded Wirewound 0.068uH 2% 200MHz 37Q-Factor Air 0.6A 0.34Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 371 Package Multiple: 1 Date Code: 2039 | Americas - 3900 |
|
$0.0631 / $0.0844 | Buy Now |
DISTI #
55234081
|
Verical | Inductor RF Chip Unshielded Wirewound 0.068uH 2% 200MHz 37Q-Factor Air 0.6A 0.34Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 2039 | Americas - 1973 |
|
$0.0155 | Buy Now |
DISTI #
LQW18AS68NG0ZD
|
TTI | RF Inductors - SMD 68 NH 2% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0650 | Buy Now |
DISTI #
LQW18AS68NG0ZD
|
TME | Inductor: wire, SMD, 0603, 68nH, 600mA, 0.34Ω, 1700MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0541 | RFQ |
DISTI #
LQW18AS68NG0ZD
|
Avnet Abacus | Wirewound Inductor, 68 nH, 340 Milliohm, � 2%, 1.7 GHz, 600 mA, 0603 [1608 Metric] (Alt: LQW18AS68NG0ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW18AS68NG0ZD
LQW18AS68NG0ZD CAD Models
LQW18AS68NG0ZD Part Data Attributes
|
LQW18AS68NG0ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AS68NG0ZD
Murata Manufacturing Co Ltd
FIXED IND 68NH 600MA 340 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0603 | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
Alternate Parts for LQW18AS68NG0ZD
This table gives cross-reference parts and alternative options found for LQW18AS68NG0ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AS68NG0ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW18AS68NG00D | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW18AS68NG0ZD vs LQW18AS68NG00D |