LQW18AS68NG0CD
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.068uH, 2%, 1 Element, SMD, CHIP, 0603

Overview of LQW18AS68NG0CD by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQW18AS68NG0CD by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 24AJ1110
Newark Inductor, 68Nh, 1.7Ghz, 0603 Rohs Compliant: Yes |Murata LQW18AS68NG0CD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3760
  • 10 $0.2220
  • 25 $0.2010
  • 50 $0.1810
  • 100 $0.1600
$0.1600 / $0.2220 Buy Now
DISTI # 490-LQW18AS68NG0CDCT-ND
DigiKey FIXED IND 68NH 600MA 340MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2366
In Stock
  • 1 $0.3100
  • 10 $0.2430
  • 25 $0.2196
  • 50 $0.2036
  • 100 $0.1886
  • 250 $0.1705
  • 500 $0.1580
  • 1,000 $0.1500
  • 4,000 $0.1801
$0.1500 / $0.3100 Buy Now
DISTI # LQW18AS68NG0CD
Avnet Americas Inductor Chip 68nH 2% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LQW18AS68NG0CD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1422
$0.1422 Buy Now
DISTI # 81-LQW18AS68NG0CD
Mouser Electronics RF Inductors - SMD Fixed IND 68nH 600mA NONAUTO RoHS: Compliant 5631
  • 1 $0.3000
  • 10 $0.2130
  • 100 $0.1540
  • 1,000 $0.1500
  • 4,000 $0.1500
  • 48,000 $0.1490
$0.1490 / $0.3000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 4,000 $0.1600
$0.1600 Buy Now
DISTI # LQW18AS68NG0CD
TME Inductor: wire, SMD, 0603, 68nH, 600mA, 0.34Ω, 1700MHz, -55÷125°C Min Qty: 4000 0
  • 4,000 $0.0810
$0.0810 RFQ

CAD Models for LQW18AS68NG0CD by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQW18AS68NG0CD by Murata Manufacturing Co Ltd

LQW18AS68NG0CD
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0603
Core Material
NON-MAGNETIC
DC Resistance
0.34 Ω
Inductance-Nom (L)
0.068 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
37
Rated Current-Max
0.6 A
Self Resonance Frequency
1700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
200 MHz
Tolerance
2%
Want to compare parts?
  1. LQW18AS68NG0CD
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.068uH, 2%, 1 Element, SMD, CHIP, 0603
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW18AS68NG0CD by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW18AS68NG0CD by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQW18AS68NG0CD would you like to use for your alert(s)?
  • Please alert me when LQW18AS68NG0CD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQW18AS68NG0CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW18AS68NG0CD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQW18AS68NG0CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW18AS68NG0CD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW18AS68NG0CD by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: