Part Details for LQW18AS47NJ00D by Murata Manufacturing Co Ltd
Overview of LQW18AS47NJ00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW18AS47NJ00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQW18AS47NJ00DCT-ND
|
DigiKey | FIXED IND Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4847 In Stock |
|
$0.0387 / $0.1400 | Buy Now |
DISTI #
LQW18AS47NJ00D
|
Avnet Americas | Wirewound Inductor, 47 nH, 280 Milliohm, ? 5%, 2 GHz, 600 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AS47NJ00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 | Buy Now |
DISTI #
81-LQW18AS47NJ00D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 11786 |
|
$0.0390 / $0.1400 | Buy Now |
|
Future Electronics | LQW18 Series 0603 47 nH ±5 % 600 mA 0.28Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0409 / $0.0438 | Buy Now |
DISTI #
LQW18AS47NJ00D
|
TME | Inductor: wire, SMD, 0603, 47nH, 600mA, 0.28Ω, 2000MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0406 | RFQ |
DISTI #
LQW18AS47NJ00D
|
Avnet Abacus | Wirewound Inductor, 47 nH, 280 Milliohm, � 5%, 2 GHz, 600 mA, 0603 [1608 Metric] (Alt: LQW18AS47NJ00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302125612
|
Chip1Stop | Inductor Surface Mount pbFree: Yes Container: Cut Tape | 9 |
|
$0.0637 | Buy Now |
Part Details for LQW18AS47NJ00D
LQW18AS47NJ00D CAD Models
LQW18AS47NJ00D Part Data Attributes
|
LQW18AS47NJ00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AS47NJ00D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0603 | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 5% |
Alternate Parts for LQW18AS47NJ00D
This table gives cross-reference parts and alternative options found for LQW18AS47NJ00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AS47NJ00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW18AS47NJ00B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW18AS47NJ00D vs LQW18AS47NJ00B |
0603ME-47NXJLU | General Purpose Inductor | Coilcraft Inc | LQW18AS47NJ00D vs 0603ME-47NXJLU |
LQW18AS47NJ0ZD | FIXED IND 47NH 600MA 280 MOHM | Murata Manufacturing Co Ltd | LQW18AS47NJ00D vs LQW18AS47NJ0ZD |
BWCS0016100847NJ00 | General Purpose Inductor, | Chilisin Electronics Corp | LQW18AS47NJ00D vs BWCS0016100847NJ00 |
LQW18AS47NJ0ZJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | LQW18AS47NJ00D vs LQW18AS47NJ0ZJ |
AWCS0016100847NJ00 | General Purpose Inductor, | Chilisin Electronics Corp | LQW18AS47NJ00D vs AWCS0016100847NJ00 |
0603ME-47NXJTW | General Purpose Inductor | Coilcraft Inc | LQW18AS47NJ00D vs 0603ME-47NXJTW |