-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5612
|
Newark | Inductor, 470Nh, 700Mhz, 0.075A, 0603 Rohs Compliant: Yes |Murata LQW18ANR47J00D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3571 |
|
$0.0900 / $0.1190 | Buy Now |
DISTI #
490-1184-1-ND
|
DigiKey | FIXED IND 470NH 75MA 7OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
240397 In Stock |
|
$0.0478 / $0.1500 | Buy Now |
DISTI #
LQW18ANR47J00D
|
Avnet Americas | Wirewound Inductor, 470 nH, 7 Ohm, ± 5%, 700 MHz, 75 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18ANR47J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 / $0.0544 | Buy Now |
DISTI #
81-LQW18ANR47J00D
|
Mouser Electronics | RF Inductors - SMD .47 UH 5% RoHS: Compliant | 37134 |
|
$0.0450 / $0.1500 | Buy Now |
DISTI #
V72:2272_07280693
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.47uH 5% 100MHz 30Q-Factor Non Magnetic 0.075A 7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1695 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2128 Container: Cut Strips | Americas - 3976 |
|
$0.0450 / $0.0590 | Buy Now |
|
Future Electronics | LQW18 Series 0603 470 nH ±5 % 75 mA 7 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 2166Cut Tape/Mini-Reel |
|
$0.0963 / $0.2650 | Buy Now |
|
Future Electronics | LQW18 Series 0603 470 nH ±5 % 75 mA 7 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0442 / $0.0492 | Buy Now |
|
Future Electronics | LQW18 Series 0603 470 nH ±5 % 75 mA 7 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0442 / $0.0492 | Buy Now |
DISTI #
59693986
|
Verical | Inductor RF Chip Unshielded Wirewound 0.47uH 5% 100MHz 30Q-Factor Non Magnetic 0.075A 7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1695 Package Multiple: 1 Date Code: 2128 | Americas - 3976 |
|
$0.0450 / $0.0590 | Buy Now |
DISTI #
77347827
|
Verical | Inductor RF Chip Unshielded Wirewound 0.47uH 5% 100MHz 30Q-Factor Non Magnetic 0.075A 7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 969 Package Multiple: 1 | Americas - 2450 |
|
$0.0832 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18ANR47J00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18ANR47J00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.47uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Wirewound Chip | |
Core Material | AIR | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.075 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |