-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 5%, 1 Element, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQW18ANR33J0ZDTR-ND
|
DigiKey | FIXED IND 330NH 85MA 5.5OHM SMD Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0735 | Buy Now |
DISTI #
LQW18ANR33J0ZD
|
Avnet Americas | Ind Chip Wirewound 0.33uH 5% 0603 Paper T/R - Tape and Reel (Alt: LQW18ANR33J0ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0638 / $0.0731 | Buy Now |
DISTI #
81-LQW18ANR33J0ZD
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0590 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0560 | Buy Now |
DISTI #
54687672
|
Verical | Inductor RF Chip Unshielded Wirewound 0.33uH 5% 100MHz 30Q-Factor Non Magnetic 0.085A 5.5Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 437 Package Multiple: 1 | Americas - 3115 |
|
$0.0593 / $0.0716 | Buy Now |
DISTI #
LQW18ANR33J0ZD
|
TME | Inductor: wire, SMD, 0603, 330nH, 85mA, 5.5Ω, 800MHz, -55÷125°C, ±5% Min Qty: 4000 | 0 |
|
$0.0573 | RFQ |
DISTI #
C1S521301872087
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 3115 |
|
$0.0474 / $0.0751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18ANR33J0ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18ANR33J0ZD
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.33uH, 5%, 1 Element, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
DC Resistance | 5.5 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.085 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |