Part Details for LQW18AN56NG00J by Murata Manufacturing Co Ltd
Results Overview of LQW18AN56NG00J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW18AN56NG00J Information
LQW18AN56NG00J by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW18AN56NG00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQW18AN56NG00J
|
Avnet Abacus | Wirewound Inductor 56 nH 350 Milliohm 2 24 GHz 360 mA 0603 1608 Metric (Alt: LQW18AN56NG00J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW18AN56NG00J
LQW18AN56NG00J CAD Models
LQW18AN56NG00J Part Data Attributes
|
LQW18AN56NG00J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN56NG00J
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.056uH, 2%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Wirewound Chip | |
Core Material | AIR | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 2400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 200 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
Alternate Parts for LQW18AN56NG00J
This table gives cross-reference parts and alternative options found for LQW18AN56NG00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AN56NG00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQW18AN56NG0ZD | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.056uH, 2%, 1 Element, SMD, CHIP, 0603 | LQW18AN56NG00J vs LQW18AN56NG0ZD |
LQW18AN56NG00D | Murata Manufacturing Co Ltd | $0.0684 | General Purpose Inductor, 0.056uH, 2%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603 | LQW18AN56NG00J vs LQW18AN56NG00D |
BWCM0016100856NG00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | LQW18AN56NG00J vs BWCM0016100856NG00 |