LQW18AN22NG10D
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.022uH, 2%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603

Overview of LQW18AN22NG10D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQW18AN22NG10D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-6875-1-ND
DigiKey FIXED IND 22NH 640MA 0.099OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 36547
In Stock
  • 1 $0.1800
  • 10 $0.1450
  • 25 $0.1332
  • 50 $0.1174
  • 100 $0.1027
  • 250 $0.0978
  • 500 $0.0920
  • 1,000 $0.0704
  • 4,000 $0.0665
  • 8,000 $0.0626
  • 12,000 $0.0607
  • 28,000 $0.0587
  • 100,000 $0.0568
$0.0568 / $0.1800 Buy Now
DISTI # LQW18AN22NG10D
Avnet Americas Wirewound Inductor, 22 nH, 99 Milliohm, ± 2%, 3.2 GHz, 640 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN22NG10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0646
  • 8,000 $0.0631
  • 16,000 $0.0616
  • 24,000 $0.0600
  • 32,000 $0.0585
$0.0585 / $0.0646 Buy Now
DISTI # 81-LQW18AN22NG10D
Mouser Electronics RF Inductors - SMD 22 NH 2% RoHS: Compliant 18964
  • 1 $0.1800
  • 10 $0.1180
  • 100 $0.0920
  • 1,000 $0.0710
  • 4,000 $0.0610
  • 8,000 $0.0590
  • 24,000 $0.0570
  • 48,000 $0.0550
  • 100,000 $0.0530
$0.0530 / $0.1800 Buy Now
DISTI # V72:2272_07280370
Arrow Electronics Inductor RF Chip Unshielded Wirewound 0.022uH 2% 100MHz 42Q-Factor Non Magnetic 0.64A 0.099Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1957 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2148 Container: Cut Strips Americas - 2525
  • 1,957 $0.0511
$0.0511 Buy Now
Future Electronics LQW18 Series 0603 22 nH ±2% 500 mA 170 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel 4000
Reel
  • 4,000 $0.0553
  • 8,000 $0.0539
  • 12,000 $0.0531
  • 20,000 $0.0521
  • 40,000 $0.0500
$0.0500 / $0.0553 Buy Now
Future Electronics LQW18 Series 0603 22 nH ±2% 500 mA 170 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.0553
  • 8,000 $0.0539
  • 12,000 $0.0531
  • 20,000 $0.0521
  • 40,000 $0.0500
$0.0500 / $0.0553 Buy Now
DISTI # 77361898
Verical Inductor RF Chip Unshielded Wirewound 0.022uH 2% 100MHz 42Q-Factor Non Magnetic 0.64A 0.099Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 900 Package Multiple: 1 Americas - 4900
  • 898 $0.0930
  • 1,007 $0.0900
  • 4,000 $0.0872
$0.0872 / $0.0930 Buy Now
DISTI # 61356470
Verical Inductor RF Chip Unshielded Wirewound 0.022uH 2% 100MHz 42Q-Factor Non Magnetic 0.64A 0.099Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1957 Package Multiple: 1 Date Code: 2148 Americas - 2525
  • 1,957 $0.0511
$0.0511 Buy Now
Quest Components 1 ELEMENT, 0.022 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD 6388
  • 1 $0.4000
  • 279 $0.1200
  • 3,334 $0.0800
$0.0800 / $0.4000 Buy Now
Quest Components 1 ELEMENT, 0.022 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD 3014
  • 1 $0.5600
  • 199 $0.1680
  • 2,382 $0.1120
$0.1120 / $0.5600 Buy Now
DISTI # LQW18AN22NG10D
TTI RF Inductors - SMD 22 NH 2% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 8000
In Stock
  • 4,000 $0.0570
  • 8,000 $0.0550
  • 12,000 $0.0540
  • 20,000 $0.0530
  • 28,000 $0.0520
  • 40,000 $0.0510
  • 100,000 $0.0500
$0.0500 / $0.0570 Buy Now
DISTI # LQW18AN22NG10D
TME Inductor: wire, SMD, 0603, 22nH, 640mA, 0.099Ω, Q: 42, 3200MHz, ±2% Min Qty: 1 4900
  • 1 $0.1577
  • 10 $0.1071
  • 50 $0.0896
  • 100 $0.0822
  • 500 $0.0654
  • 1,000 $0.0582
  • 4,000 $0.0445
$0.0445 / $0.1577 Buy Now
DISTI # LQW18AN22NG10D
Avnet Abacus Wirewound Inductor, 22 nH, 99 Milliohm, � 2%, 3.2 GHz, 640 mA, 0603 [1608 Metric] (Alt: LQW18AN22NG10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LQW18AN22NG10D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQW18AN22NG10D by Murata Manufacturing Co Ltd

LQW18AN22NG10D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0603
Construction
Wirewound Chip
Core Material
AIR
DC Resistance
0.099 Ω
Inductance-Nom (L)
0.022 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
42
Rated Current-Max
0.64 A
Self Resonance Frequency
3200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 250 MHZ
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
250 MHz
Tolerance
2%
Want to compare parts?
  1. LQW18AN22NG10D
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.022uH, 2%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
    VS

Related Parts for LQW18AN22NG10D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW18AN22NG10D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW18AN22NG10D by Murata Manufacturing Co Ltd

  • Please alert me when LQW18AN22NG10D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LQW18AN22NG10D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW18AN22NG10D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LQW18AN22NG10D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW18AN22NG10D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW18AN22NG10D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: