There are no models available for this part yet.
Overview of LQW18AN18NG80D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LQW18AN18NG80D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.4A 18nH 2% 0603 Power Inductors ROHS | 3526 |
|
$0.0606 / $0.0957 | Buy Now |
CAD Models for LQW18AN18NG80D by Murata Electronics Oy
Related Parts for LQW18AN18NG80D
-
LQW2BAN82NG00LFixed Inductors
-
1206B106K250CTFixed Capacitors
-
RNCF0603DTE402RFixed Resistors
-
DLW5BTM501SQ2LData Line Filters
-
G125-MS15005L3RHeaders and Edge Type Connectors
-
DFLS240LQ-7Rectifier Diodes
-
STR-A6079MSwitching Regulator or Controllers
-
SP3003-02JTGTransient Suppressors
-
LTC3026IDDLinear Regulator ICs