There are no models available for this part yet.
Overview of LQW18AN16NJ00D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LQW18AN16NJ00D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 550mA 16nH 5% 0603 Power Inductors ROHS | 21 |
|
$0.0274 / $0.0422 | Buy Now |
CAD Models for LQW18AN16NJ00D by Murata Electronics Oy
Related Parts for LQW18AN16NJ00D
-
LQW18AN39NJ00DFixed Inductors
-
T495D106K035ATE260Fixed Capacitors
-
MMZ1608R300ATD25Data Line Filters
-
154767Headers and Edge Type Connectors
-
STL6P3LLH6Power Field-Effect Transistors
-
SD12Transient Suppressors
-
65-21-Y2SC-L6R2S1B0E-2T8-AMVisible LEDs
-
PTFM04BC222Q2N34B0Non-linear Resistors
-
66460-5Assembly Items