Part Details for LQW18AN10NG80D by Murata Manufacturing Co Ltd
Overview of LQW18AN10NG80D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LQW18AN10NG80D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5613
|
Newark | Inductor, 10Nh, 4.75Ghz, 1.6A, 0603 Rohs Compliant: Yes |Murata LQW18AN10NG80D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2380 |
|
$0.1060 / $0.1350 | Buy Now |
DISTI #
490-17899-1-ND
|
DigiKey | FIXED IND 10NH 1.6A 0.052OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13036 In Stock |
|
$0.0525 / $0.1800 | Buy Now |
DISTI #
LQW18AN10NG80D
|
Avnet Americas | Wirewound Inductor, 10 nH, 52 Milliohm, ? 2%, 4.75 GHz, 1.6 A, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN10NG80D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 | Buy Now |
DISTI #
81-LQW18AN10NG80D
|
Mouser Electronics | RF Inductors - SMD 10 NH 2% RoHS: Compliant | 11467 |
|
$0.0590 / $0.1900 | Buy Now |
DISTI #
V72:2272_07280308
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.01uH 2% 100MHz 38Q-Factor Non Magnetic 1.6A 0.052Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2212 Container: Cut Strips | Americas - 65 |
|
$0.0656 / $0.1094 | Buy Now |
|
Future Electronics | nductor RF Chip Unshielded Wirewound 0.01uH 2% 100MHz RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 8000Reel |
|
$0.0553 / $0.0586 | Buy Now |
DISTI #
80599360
|
Verical | Inductor RF Chip Unshielded Wirewound 0.01uH 2% 100MHz 38Q-Factor Non Magnetic 1.6A 0.052Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 657 Package Multiple: 1 | Americas - 8000 |
|
$0.0712 / $0.0906 | Buy Now |
|
Bristol Electronics | 3851 |
|
RFQ | ||
DISTI #
LQW18AN10NG80D
|
TTI | RF Inductors - SMD 10 NH 2% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0720 | Buy Now |
DISTI #
LQW18AN10NG80D
|
TME | Inductor: wire, SMD, 0603, 10nH, 1600mA, 0.052Ω, Q: 38, 4750MHz, ±2% Min Qty: 1 | 8000 |
|
$0.0586 / $0.1927 | Buy Now |
Part Details for LQW18AN10NG80D
LQW18AN10NG80D CAD Models
LQW18AN10NG80D Part Data Attributes
|
LQW18AN10NG80D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN10NG80D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0603 | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 0.99 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 4750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for LQW18AN10NG80D
This table gives cross-reference parts and alternative options found for LQW18AN10NG80D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AN10NG80D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW18AN10NG8ZD | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW18AN10NG80D vs LQW18AN10NG8ZD |
LQW18AN10NG80B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW18AN10NG80D vs LQW18AN10NG80B |