-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.01uH, 2%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1742
|
Newark | Inductor, 0603 Case, Inductance:10Nh, Product Range:Lqw18A_00 Series, Dc Current Rating:800Ma, High Frequency Inductor Case:0603 [1608 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.058Ohm, Inductance Tolerance:± 2%, Rohs Compliant: Yes |Murata LQW18AN10NG10D Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0580 / $0.0630 | Buy Now |
DISTI #
490-6857-1-ND
|
DigiKey | FIXED IND 10NH 800MA 0.058OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42806 In Stock |
|
$0.0568 / $0.1800 | Buy Now |
DISTI #
LQW18AN10NG10D
|
Avnet Americas | Wirewound Inductor, 10 nH, 58 Milliohm, ± 2%, 5 GHz, 800 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN10NG10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0585 / $0.0646 | Buy Now |
DISTI #
81-LQW18AN10NG10D
|
Mouser Electronics | RF Inductors - SMD 10 NH 2% RoHS: Compliant | 14530 |
|
$0.0530 / $0.1700 | Buy Now |
DISTI #
V72:2272_07280306
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.01uH 2% 100MHz 38Q-Factor Non Magnetic 0.8A 0.058Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2137 Container: Cut Strips | Americas - 2855 |
|
$0.0511 / $0.0952 | Buy Now |
|
Future Electronics | LQW18 Series 0603 10 nH ±2% 650 mA 0.11 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0491 / $0.0543 | Buy Now |
|
Future Electronics | LQW18 Series 0603 10 nH ±2% 650 mA 0.11 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0491 / $0.0543 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12000 Partner Stock |
|
$0.1040 / $0.3870 | Buy Now |
|
Bristol Electronics | 2575 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.01UH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2060 |
|
$0.1194 / $0.3980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18AN10NG10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN10NG10D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.01uH, 2%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Wirewound Chip | |
Core Material | AIR | |
DC Resistance | 0.058 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |