LQW15DN150M00D
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQW15DN150M00D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQW15DN150M00D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH7845
Newark Inductor, 15Uh, Unshielded, 0.1A Rohs Compliant: Yes |Murata LQW15DN150M00D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $1.6000
  • 25 $1.4400
  • 50 $1.2700
  • 100 $1.1000
$1.1000 / $1.6000 Buy Now
DISTI # 490-18069-1-ND
DigiKey FIXED IND 15UH 100MA 6.555OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10687
In Stock
  • 1 $1.8500
  • 10 $1.5760
  • 25 $1.4524
  • 50 $1.2978
  • 100 $1.0815
  • 250 $1.0506
  • 500 $0.9888
  • 1,000 $0.9270
  • 2,500 $0.8961
  • 8,000 $0.8652
$0.8652 / $1.8500 Buy Now
DISTI # LQW15DN150M00D
Avnet Americas Power Inductor (SMD), 15 uH, ± 20%, 100 mA, Unshielded, 100 mA, 1.1mm x 0.65mm x 0.6mm - Tape and Reel (Alt: LQW15DN150M00D) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 8,000 $1.0440
  • 16,000 $1.0200
  • 32,000 $0.9960
$0.9960 / $1.0440 Buy Now
DISTI # 81-LQW15DN150M00D
Mouser Electronics RF Inductors - SMD 15 UH 20% RoHS: Compliant 5779
  • 1 $1.8300
  • 10 $1.3000
  • 100 $1.0300
  • 500 $0.9540
  • 1,000 $0.9000
  • 2,500 $0.8790
  • 5,000 $0.8490
  • 8,000 $0.8230
$0.8230 / $1.8300 Buy Now
Future Electronics 15µH Shielded Wirewound Inductor 100mA 6.555Ohm Max 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 8,000 $0.7550
$0.7550 Buy Now
DISTI # LQW15DN150M00D
TTI RF Inductors - SMD 15 UH 20% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel Americas - 0
  • 8,000 $0.8100
$0.8100 Buy Now
DISTI # LQW15DN150M00D
TME Inductor: wire, SMD, 0402, 15uH, 100mA, 6.555Ω, 20MHz, -40÷85°C, ±20% Min Qty: 1 15120
  • 1 $0.6830
  • 10 $0.2980
  • 100 $0.2170
  • 1,000 $0.1920
  • 8,000 $0.1800
$0.1800 / $0.6830 Buy Now
DISTI # LQW15DN150M00D
Avnet Abacus Power Inductor (SMD), 15 uH, � 20%, 100 mA, Unshielded, 100 mA, 1.1mm x 0.65mm x 0.6mm (Alt: LQW15DN150M00D) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # LQW15DN150M00D
Avnet Asia Power Inductor (SMD), 15 uH, ± 20%, 100 mA, Unshielded, 100 mA, 1.1mm x 0.65mm x 0.6mm (Alt: LQW15DN150M00D) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days 0
  • 8,000 $0.1409
  • 16,000 $0.1389
  • 24,000 $0.1370
  • 40,000 $0.1351
  • 80,000 $0.1316
  • 200,000 $0.1282
  • 400,000 $0.1250
$0.1250 / $0.1409 Buy Now

CAD Models for LQW15DN150M00D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQW15DN150M00D by Murata Manufacturing Co Ltd

LQW15DN150M00D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0402
Core Material
FERRITE
DC Resistance
6.555 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.6 mm
Package Length
1.1 mm
Package Style
SMT
Package Width
0.65 mm
Packing Method
TR, PAPER, 7 INCH
Rated Current-Max
0.1 A
Self Resonance Frequency
20 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
10 MHz
Tolerance
20%
Want to compare parts?
  1. LQW15DN150M00D
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW15DN150M00D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW15DN150M00D by Murata Manufacturing Co Ltd

  • Please alert me when LQW15DN150M00D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LQW15DN150M00D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW15DN150M00D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LQW15DN150M00D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW15DN150M00D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW15DN150M00D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: