-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14292-1-ND
|
DigiKey | FIXED IND 390NH 370MA 0.62OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1272 In Stock |
|
$0.2163 / $0.6100 | Buy Now |
DISTI #
LQW15CNR39J1ZD
|
Avnet Americas | Wirewound Inductor, 390 nH, 620 Milliohm, ± 5%, 450 MHz, 370 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15CNR39J1ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2490 / $0.2610 | Buy Now |
DISTI #
81-LQW15CNR39J1ZD
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 4055 |
|
$0.2160 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
DISTI #
54688577
|
Verical | Inductor RF Chip Unshielded Wirewound 0.39uH 5% 100MHz Ferrite 0.37A 0.62Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 9865 |
|
$0.2663 / $0.4375 | Buy Now |
DISTI #
LQW15CNR39J1ZD
|
TME | Inductor: wire, SMD, 0402, 390nH, 370mA, 0.62Ω, 450MHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.1040 | RFQ |
DISTI #
LQW15CNR39J1ZD
|
Avnet Abacus | Wirewound Inductor, 390 nH, 620 Milliohm, � 5%, 450 MHz, 370 mA, 0402 [1005 Metric] (Alt: LQW15CNR39J1ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301926324
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 9865 |
|
$0.2130 / $0.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15CNR39J1ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15CNR39J1ZD
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Core Material | FERRITE | |
DC Resistance | 0.62 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.37 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |