Part Details for LQW15AWR10J80D by Murata Manufacturing Co Ltd
Overview of LQW15AWR10J80D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LQW15AWR10J80D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1056
|
Newark | Inductor, 100Nh, 1.6Ghz, 0402 Rohs Compliant: Yes |Murata LQW15AWR10J80D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9522 |
|
$0.1470 / $0.1920 | Buy Now |
DISTI #
490-LQW15AWR10J80DCT-ND
|
DigiKey | FIXED IND 100NH 350MA 1OHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7743 In Stock |
|
$0.0813 / $0.2700 | Buy Now |
DISTI #
LQW15AWR10J80D
|
Avnet Americas | Inductor Chip 0.1uH 5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: LQW15AWR10J80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0806 | Buy Now |
DISTI #
81-LQW15AWR10J80D
|
Mouser Electronics | RF Inductors - SMD Fixed IND 100nH 350mA NONAUTO RoHS: Compliant | 4534 |
|
$0.0810 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0867 | Buy Now |
DISTI #
LQW15AWR10J80D
|
TME | Inductor: wire, SMD, 0402, 100nH, 350mA, 1Ω, Q: 33, 1.6GHz, -40÷140°C Min Qty: 10000 | 0 |
|
$0.0740 / $0.0890 | RFQ |
DISTI #
LQW15AWR10J80D
|
Avnet Abacus | Inductor Chip 0.1uH 5% 2-Pin 0402 Paper T/R (Alt: LQW15AWR10J80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW15AWR10J80D
LQW15AWR10J80D CAD Models
LQW15AWR10J80D Part Data Attributes
|
LQW15AWR10J80D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AWR10J80D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.61 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |