Part Details for LQW15AN8N2H00D by Murata Manufacturing Co Ltd
Overview of LQW15AN8N2H00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW15AN8N2H00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3941
|
Newark | Inductor, 8.2Nh, 0.54A, 0402, Unshielded, Inductance:8.2Nh, Product Range:Lqw15An_00 Series, Dc Current Rating:540Ma, High Frequency Inductor Case:0402 [1005 Metric], Inductor Construction:Unshielded, Dc Resistance Max:0.14Ohm, Rohs Compliant: Yes |Murata LQW15AN8N2H00D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3590 |
|
$0.0800 / $0.1020 | Buy Now |
DISTI #
490-6850-1-ND
|
DigiKey | FIXED IND 8.2NH 540MA 0.14OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20846 In Stock |
|
$0.0394 / $0.1400 | Buy Now |
DISTI #
LQW15AN8N2H00D
|
Avnet Americas | Wirewound Inductor, 8.2 nH, 140 Milliohm, ? 3%, 5.5 GHz, 540 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN8N2H00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0391 | Buy Now |
DISTI #
81-LQW15AN8N2H00D
|
Mouser Electronics | RF Inductors - SMD 8.2 NH 3% RoHS: Compliant | 13601 |
|
$0.0390 / $0.1400 | Buy Now |
DISTI #
V36:1790_07280083
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.0082uH 3% 100MHz 25Q-Factor Non Magnetic 0.54A 0.14Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2345 | Americas - 10000 |
|
$0.0385 / $0.0412 | Buy Now |
DISTI #
V72:2272_07280083
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.0082uH 3% 100MHz 25Q-Factor Non Magnetic 0.54A 0.14Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1934 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2345 Container: Cut Strips | Americas - 9960 |
|
$0.0416 / $0.0517 | Buy Now |
|
Future Electronics | LQW Series 0402 8.2 nH ±3% 540 mA Wirewound Unshielded RF Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0415 / $0.0438 | Buy Now |
|
Future Electronics | LQW Series 0402 8.2 nH ±3% 540 mA Wirewound Unshielded RF Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0379 / $0.0411 | Buy Now |
DISTI #
80599347
|
Verical | Inductor RF Chip Unshielded Wirewound 0.0082uH 3% 100MHz 25Q-Factor Non Magnetic 0.54A 0.14Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1117 Package Multiple: 1 | Americas - 20000 |
|
$0.0499 / $0.0625 | Buy Now |
DISTI #
78968290
|
Verical | Inductor RF Chip Unshielded Wirewound 0.0082uH 3% 100MHz 25Q-Factor Non Magnetic 0.54A 0.14Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2345 | Americas - 10000 |
|
$0.0385 / $0.0412 | Buy Now |
Part Details for LQW15AN8N2H00D
LQW15AN8N2H00D CAD Models
LQW15AN8N2H00D Part Data Attributes
|
LQW15AN8N2H00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN8N2H00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0402 | |
Construction | Wirewound Chip | |
Core Material | ALUMINA | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.54 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 3% |
Alternate Parts for LQW15AN8N2H00D
This table gives cross-reference parts and alternative options found for LQW15AN8N2H00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN8N2H00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW15AN8N2H0ZB | General Purpose Inductor, 0.0082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN8N2H00D vs LQW15AN8N2H0ZB |
LQW15AN8N2H0ZD | General Purpose Inductor, 0.0082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN8N2H00D vs LQW15AN8N2H0ZD |