Part Details for LQW15AN75NG80D by Murata Manufacturing Co Ltd
Overview of LQW15AN75NG80D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LQW15AN75NG80D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18130-1-ND
|
DigiKey | FIXED IND 75NH 320MA 1.224OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26935 In Stock |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
LQW15AN75NG80D
|
Avnet Americas | Ind RF Chip Wirewound 75nH 2% 100MHz 25Q-Factor 320mA 0402 - Tape and Reel (Alt: LQW15AN75NG80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0595 | Buy Now |
DISTI #
81-LQW15AN75NG80D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 17165 |
|
$0.0590 / $0.2000 | Buy Now |
DISTI #
V72:2272_07279990
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.075uH 2% 100MHz 25Q-Factor Non Magnetic 0.32A 1.224Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 9000 |
|
$0.0615 / $0.0658 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0640 | Buy Now |
DISTI #
66745988
|
Verical | Inductor RF Chip Unshielded Wirewound 0.075uH 2% 100MHz 25Q-Factor Non Magnetic 0.32A 1.224Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2248 | Americas - 9000 |
|
$0.0658 | Buy Now |
DISTI #
LQW15AN75NG80D
|
TME | Inductor: wire, SMD, 0402, 75nH, 320mA, 1.224Ω, Q: 25, 2.4GHz, LQW, ±2% Min Qty: 10000 | 0 |
|
$0.0623 | RFQ |
DISTI #
LQW15AN75NG80D
|
Avnet Abacus | Wirewound Inductor, 75 nH, 1.224 Ohm, � 2%, 2.4 GHz, 320 mA, 0402 [1005 Metric] (Alt: LQW15AN75NG80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LQW15AN75NG80D
|
Avnet Asia | Wirewound Inductor, 75 nH, 1.224 Ohm, ? 2%, 2.4 GHz, 320 mA, 0402 [1005 Metric] (Alt: LQW15AN75NG80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LQW15AN75NG80D
LQW15AN75NG80D CAD Models
LQW15AN75NG80D Part Data Attributes
|
LQW15AN75NG80D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN75NG80D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.075uH, 2%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
DC Resistance | 1.224 Ω | |
Inductance-Nom (L) | 0.075 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 2400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 200 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 2% |