Part Details for LQW15AN5N5C10D by Murata Manufacturing Co Ltd
Overview of LQW15AN5N5C10D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW15AN5N5C10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQW15AN5N5C10DTR-ND
|
DigiKey | FIXED IND 5.5NH 800MA 0.051OHM Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0575 | Buy Now |
DISTI #
LQW15AN5N5C10D
|
Avnet Americas | Wirewound Inductor, 5.5 nH, 51 Milliohm, ? 0.2nH, 8 GHz, 800 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN5N5C10D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 | Buy Now |
DISTI #
81-LQW15AN5N5C10D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 5535 |
|
$0.0500 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0480 | Buy Now |
DISTI #
LQW15AN5N5C10D
|
TME | Inductor: wire, SMD, 0402, 5.5nH, 800mA, 0.051Ω, 8000MHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0461 | RFQ |
DISTI #
LQW15AN5N5C10D
|
Avnet Abacus | Wirewound Inductor, 5.5 nH, 51 Milliohm, � 0.2nH, 8 GHz, 800 mA, 0402 [1005 Metric] (Alt: LQW15AN5N5C10D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW15AN5N5C10D
LQW15AN5N5C10D CAD Models
LQW15AN5N5C10D Part Data Attributes
|
LQW15AN5N5C10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN5N5C10D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0055uH, 3.636%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.051 Ω | |
Inductance-Nom (L) | 0.0055 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 3.64% |
Alternate Parts for LQW15AN5N5C10D
This table gives cross-reference parts and alternative options found for LQW15AN5N5C10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN5N5C10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WLCW1005CQC5N5TB | General Purpose Inductor, 0.0055uH, 3.6364%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Walsin Technology Corporation | LQW15AN5N5C10D vs WLCW1005CQC5N5TB |
LQW15AN5N5C10B | General Purpose Inductor, 0.0055uH, 3.636%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN5N5C10D vs LQW15AN5N5C10B |