Part Details for LQW15AN3N6B8ZD by Murata Manufacturing Co Ltd
Overview of LQW15AN3N6B8ZD by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW15AN3N6B8ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15431-1-ND
|
DigiKey | FIXED IND 3.6NH 1.95A 0.03OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7272 In Stock |
|
$0.0612 / $0.2100 | Buy Now |
DISTI #
LQW15AN3N6B8ZD
|
Avnet Americas | Ind Chip Wirewound 3.6nH 0.1nH 0402 Paper T/R - Tape and Reel (Alt: LQW15AN3N6B8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0608 | Buy Now |
DISTI #
81-LQW15AN3N6B8ZD
|
Mouser Electronics | RF Inductors - SMD 3.6 NH +-.1NH RoHS: Compliant | 7043 |
|
$0.0610 / $0.2100 | Buy Now |
|
Future Electronics | RF Inductors - SMD 3.6 NH +-.1NH RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0665 / $0.0701 | Buy Now |
DISTI #
LQW15AN3N6B8ZD
|
TME | Inductor: wire, SMD, 0402, 3.6nH, 1950mA, 0.03Ω, Q: 30, 10GHz, LQW Min Qty: 10000 | 0 |
|
$0.0800 | RFQ |
DISTI #
SMC-LQW15AN3N6B8ZD
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9654 |
|
RFQ | |
DISTI #
LQW15AN3N6B8ZD
|
Avnet Abacus | Ind Chip Wirewound 3.6nH 0.1nH 0402 Paper T/R (Alt: LQW15AN3N6B8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW15AN3N6B8ZD
LQW15AN3N6B8ZD CAD Models
LQW15AN3N6B8ZD Part Data Attributes
|
LQW15AN3N6B8ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN3N6B8ZD
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.0036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.95 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2.78% |
Alternate Parts for LQW15AN3N6B8ZD
This table gives cross-reference parts and alternative options found for LQW15AN3N6B8ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN3N6B8ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWCM001107053N6BL8 | General Purpose Inductor, | Chilisin Electronics Corp | LQW15AN3N6B8ZD vs BWCM001107053N6BL8 |
LQW15AN3N6B80D | General Purpose Inductor, 0.0036uH, 2.778%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN3N6B8ZD vs LQW15AN3N6B80D |
LQW15AN3N6B8ZB | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW15AN3N6B8ZD vs LQW15AN3N6B8ZB |