Part Details for LQW15AN25NJ80D by Murata Manufacturing Co Ltd
Overview of LQW15AN25NJ80D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW15AN25NJ80D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQW15AN25NJ80D-ND
|
DigiKey | FIXED IND 25NH 750MA 0.221OHM SM Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0670 | Buy Now |
DISTI #
LQW15AN25NJ80D
|
Avnet Americas | Ind Chip Wirewound 25nH 5% 0402 Paper T/R - Tape and Reel (Alt: LQW15AN25NJ80D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 | Buy Now |
DISTI #
81-LQW15AN25NJ80D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 9612 |
|
$0.0590 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0560 | Buy Now |
DISTI #
LQW15AN25NJ80D
|
TME | Inductor: wire, SMD, 0402, 25nH, 750mA, 0.221Ω, 4100MHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0629 | RFQ |
Part Details for LQW15AN25NJ80D
LQW15AN25NJ80D CAD Models
LQW15AN25NJ80D Part Data Attributes
|
LQW15AN25NJ80D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN25NJ80D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.025uH, 5%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.221 Ω | |
Inductance-Nom (L) | 0.025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 4100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for LQW15AN25NJ80D
This table gives cross-reference parts and alternative options found for LQW15AN25NJ80D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN25NJ80D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW15AN25NJ8ZD | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW15AN25NJ80D vs LQW15AN25NJ8ZD |
LQW15AN25NJ8ZB | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW15AN25NJ80D vs LQW15AN25NJ8ZB |