Part Details for LQW15AN22NG8ZD by Murata Manufacturing Co Ltd
Results Overview of LQW15AN22NG8ZD by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW15AN22NG8ZD Information
LQW15AN22NG8ZD by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW15AN22NG8ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15363-1-ND
|
DigiKey | FIXED IND 22NH 780MA 0.202OHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17771 In Stock |
|
$0.0615 / $0.1600 | Buy Now |
DISTI #
LQW15AN22NG8ZD
|
Avnet Americas | Wirewound Inductor, 22 nH, 202 Milliohm, ? 2%, 4.5 GHz, 780 mA, 0402 [1005 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0596 | Buy Now |
DISTI #
81-LQW15AN22NG8ZD
|
Mouser Electronics | RF Inductors - SMD 22 NH 2% RoHS: Compliant | 15395 |
|
$0.0610 / $0.2100 | Buy Now |
|
Future Electronics | Inductor RF Chip Unshielded Wirewound 0.022uH 2% 100MHz 30Q-Factor Non Magnetic RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0621 / $0.0639 | Buy Now |
DISTI #
LQW15AN22NG8ZD
|
TTI | RF Inductors - SMD 22 NH 2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0620 | Buy Now |
DISTI #
LQW15AN22NG8ZD
|
TME | Inductor: wire, SMD, 0402, 22nH, 780mA, 0.202Ω, Q: 30, 4.5GHz, LQW, ±2% Min Qty: 10000 | 0 |
|
$0.0770 | RFQ |
DISTI #
SMC-LQW15AN22NG8ZD
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12165 |
|
RFQ | |
DISTI #
LQW15AN22NG8ZD
|
Avnet Abacus | Wirewound Inductor 22 nH 202 Milliohm 2 45 GHz 780 mA 0402 1005 Metric (Alt: LQW15AN22NG8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LQW15AN22NG8ZD
|
Avnet Asia | Wirewound Inductor, 22 nH, 202 Milliohm, ? 2%, 4.5 GHz, 780 mA, 0402 [1005 Metric] (Alt: LQW15AN22NG... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days |
30000 |
|
$0.0182 / $0.0200 | Buy Now |
Part Details for LQW15AN22NG8ZD
LQW15AN22NG8ZD CAD Models
LQW15AN22NG8ZD Part Data Attributes
|
LQW15AN22NG8ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN22NG8ZD
Murata Manufacturing Co Ltd
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.202 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.78 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |