-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0013uH, 15.385%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6780-1-ND
|
DigiKey | FIXED IND 1.3NH 1.2A 0.017OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11113 In Stock |
|
$0.0538 / $0.1700 | Buy Now |
DISTI #
LQW15AN1N3C10D
|
Avnet Americas | Wirewound Inductor, 1.3 nH, 17 Milliohm, ± 0.2nH, 16 GHz, 1.2 A, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN1N3C10D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 / $0.0626 | Buy Now |
DISTI #
81-LQW15AN1N3C10D
|
Mouser Electronics | RF Inductors - SMD 1.3 NH +-.2NH RoHS: Compliant | 25464 |
|
$0.0500 / $0.1600 | Buy Now |
DISTI #
V72:2272_07279289
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.0013uH 0.2nH 100MHz 20Q-Factor Non Magnetic 1.2A 0.017Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2053 Container: Cut Strips | Americas - 9834 |
|
$0.0486 / $0.1422 | Buy Now |
|
Future Electronics | LQW15 Series 0402 1.3 nH ±0.2 nH 1.2 A 17 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0461 / $0.0500 | Buy Now |
|
Future Electronics | LQW15 Series 0402 1.3 nH ±0.2 nH 1.2 A 17 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0461 / $0.0500 | Buy Now |
DISTI #
LQW15AN1N3C10D
|
TTI | RF Inductors - SMD 1.3 NH +-.2NH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0510 | Buy Now |
DISTI #
LQW15AN1N3C10D
|
Avnet Americas | Wirewound Inductor, 1.3 nH, 17 Milliohm, ± 0.2nH, 16 GHz, 1.2 A, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN1N3C10D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 / $0.0626 | Buy Now |
DISTI #
LQW15AN1N3C10D
|
TME | Inductor: wire, SMD, 0402, 1.3nH, 1200mA, 0.017Ω, Q: 20, 16GHz, ±0,2nH Min Qty: 10 | 8440 |
|
$0.0535 / $0.1525 | Buy Now |
|
ComSIT USA | FIXED INDUCTOR General Purpose Inductor, 0.0013uH, 15.385%, 1 Element, Alumina-Core, SMD, 0402 RoHS: Compliant | Europe - 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN1N3C10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN1N3C10D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0013uH, 15.385%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Wirewound Chip | |
Core Material | ALUMINA | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 0.0013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 16000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 15.38% |