Part Details for LQW15AN18NJ0ZD by Murata Manufacturing Co Ltd
Overview of LQW15AN18NJ0ZD by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LQW15AN18NJ0ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQW15AN18NJ0ZD-ND
|
DigiKey | FIXED IND 18NH 370MA 0.27OHM SMD Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0623 | Buy Now |
DISTI #
LQW15AN18NJ0ZD
|
Avnet Americas | Wirewound Inductor, 18 nH, 270 Milliohm, ? 5%, 4.5 GHz, 370 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN18NJ0ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 | Buy Now |
DISTI #
81-LQW15AN18NJ0ZD
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 8416 |
|
$0.0550 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0520 | Buy Now |
DISTI #
LQW15AN18NJ0ZD
|
TME | Inductor: wire, SMD, 0402, 18nH, 370mA, 0.27Ω, 4500MHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0507 | RFQ |
DISTI #
LQW15AN18NJ0ZD
|
Avnet Abacus | Wirewound Inductor, 18 nH, 270 Milliohm, � 5%, 4.5 GHz, 370 mA, 0402 [1005 Metric] (Alt: LQW15AN18NJ0ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW15AN18NJ0ZD
LQW15AN18NJ0ZD CAD Models
LQW15AN18NJ0ZD Part Data Attributes
|
LQW15AN18NJ0ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN18NJ0ZD
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.37 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for LQW15AN18NJ0ZD
This table gives cross-reference parts and alternative options found for LQW15AN18NJ0ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN18NJ0ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW15AN18NJ0ZB | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN18NJ0ZD vs LQW15AN18NJ0ZB |
LQW15AN18NJ00D | General Purpose Inductor, 0.018uH, 5%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN18NJ0ZD vs LQW15AN18NJ00D |