-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15347-1-ND
|
DigiKey | FIXED IND 18NH 1.05A 0.13OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44034 In Stock |
|
$0.0732 / $0.2300 | Buy Now |
DISTI #
LQW15AN18NG8ZD
|
Avnet Americas | Ind Chip Wirewound 18nH 2% 0402 Paper T/R - Tape and Reel (Alt: LQW15AN18NG8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0813 / $0.0853 | Buy Now |
DISTI #
81-LQW15AN18NG8ZD
|
Mouser Electronics | RF Inductors - SMD 18 NH 2% RoHS: Compliant | 8261 |
|
$0.0670 / $0.2300 | Buy Now |
DISTI #
V72:2272_16313499
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.018uH 2% 100MHz 30Q-Factor Non Magnetic 1.05A 0.13Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 942 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1809 Container: Cut Strips | Americas - 3238 |
|
$0.0616 / $0.1062 | Buy Now |
|
Future Electronics | LQW15 Series 18 nH 1050 mA 0.13 Ohm DCR Automotive Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.0634 / $0.0668 | Buy Now |
DISTI #
27513277
|
Verical | Inductor RF Chip Unshielded Wirewound 0.018uH 2% 100MHz 30Q-Factor Non Magnetic 1.05A 0.13Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 942 Package Multiple: 1 Date Code: 1809 | Americas - 3238 |
|
$0.0616 / $0.1062 | Buy Now |
|
Quest Components | 136 |
|
$0.1470 / $0.4900 | Buy Now | |
DISTI #
LQW15AN18NG8ZD
|
TTI | RF Inductors - SMD 18 NH 2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0710 | Buy Now |
DISTI #
LQW15AN18NG8ZD
|
TME | Inductor: wire, SMD, 0402, 18nH, 1050mA, 0.13Ω, Q: 30, 5.2GHz, ±2%, LQW Min Qty: 10000 | 0 |
|
$0.0840 | RFQ |
DISTI #
LQW15AN18NG8ZD
|
Avnet Abacus | Ind Chip Wirewound 18nH 2% 0402 Paper T/R (Alt: LQW15AN18NG8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15AN18NG8ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN18NG8ZD
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.05 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |