Part Details for LQW15AN13NG8ZD by Murata Manufacturing Co Ltd
Overview of LQW15AN13NG8ZD by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW15AN13NG8ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15337-1-ND
|
DigiKey | FIXED IND 13NH 1.24A 0.093OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22708 In Stock |
|
$0.0612 / $0.2100 | Buy Now |
DISTI #
LQW15AN13NG8ZD
|
Avnet Americas | Ind Chip Wirewound 13nH 2% 0402 Paper T/R - Tape and Reel (Alt: LQW15AN13NG8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0608 | Buy Now |
DISTI #
81-LQW15AN13NG8ZD
|
Mouser Electronics | RF Inductors - SMD 13 NH 2% RoHS: Compliant | 11877 |
|
$0.0610 / $0.2100 | Buy Now |
DISTI #
V72:2272_16313314
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.013uH 2% 100MHz 30Q-Factor Non Magnetic 1.24A 0.093Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1748 Container: Cut Strips | Americas - 4306 |
|
$0.0296 / $0.0903 | Buy Now |
|
Future Electronics | Inductor RF Chip Unshielded Wirewound 13nH 2% 100MHz 30Q-Factor Ceramic 1.24A 93 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.0621 / $0.0646 | Buy Now |
|
Future Electronics | Inductor RF Chip Unshielded Wirewound 13nH 2% 100MHz 30Q-Factor Ceramic 1.24A 93 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0665 / $0.0701 | Buy Now |
DISTI #
26899391
|
Verical | Inductor RF Chip Unshielded Wirewound 0.013uH 2% 100MHz 30Q-Factor Non Magnetic 1.24A 0.093Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 1748 | Americas - 4306 |
|
$0.0296 | Buy Now |
DISTI #
LQW15AN13NG8ZD
|
TTI | RF Inductors - SMD 13 NH 2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0710 | Buy Now |
DISTI #
LQW15AN13NG8ZD
|
TME | Inductor: wire, SMD, 0402, 13nH, 1240mA, 0.093Ω, Q: 30, 5.2GHz, LQW Min Qty: 10000 | 0 |
|
$0.0800 | RFQ |
DISTI #
LQW15AN13NG8ZD
|
Avnet Abacus | Ind Chip Wirewound 13nH 2% 0402 Paper T/R (Alt: LQW15AN13NG8ZD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW15AN13NG8ZD
LQW15AN13NG8ZD CAD Models
LQW15AN13NG8ZD Part Data Attributes
|
LQW15AN13NG8ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN13NG8ZD
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.093 Ω | |
Inductance-Nom (L) | 0.013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.24 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for LQW15AN13NG8ZD
This table gives cross-reference parts and alternative options found for LQW15AN13NG8ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN13NG8ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW15AN13NG80B | General Purpose Inductor, 0.013uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN13NG8ZD vs LQW15AN13NG80B |
LQW15AN13NG80D | General Purpose Inductor, 0.013uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQW15AN13NG8ZD vs LQW15AN13NG80D |
BWCM0011070513NGL8 | General Purpose Inductor, | Chilisin Electronics Corp | LQW15AN13NG8ZD vs BWCM0011070513NGL8 |