Part Details for LQW15AN11NG00D by Murata Manufacturing Co Ltd
Results Overview of LQW15AN11NG00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW15AN11NG00D Information
LQW15AN11NG00D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW15AN11NG00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3912
|
Newark | Inductor, 11Nh, 0.5A, 0402, Unshielded, Inductance:11Nh, Product Range:Lqw15An_00 Series, Dc Curr... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 783 |
|
$0.0640 / $0.0930 | Buy Now |
DISTI #
490-6764-1-ND
|
DigiKey | FIXED IND 11NH 500MA 0.14OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
111889 In Stock |
|
$0.0431 / $0.1100 | Buy Now |
DISTI #
LQW15AN11NG00D
|
Avnet Americas | Wirewound Inductor, 11 nH, 140 Milliohm, ? 2%, 5.5 GHz, 500 mA, 0402 [1005 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 / $0.0434 | Buy Now |
DISTI #
81-LQW15AN11NG00D
|
Mouser Electronics | RF Inductors - SMD 11 NH +-.2NH RoHS: Compliant | 11787 |
|
$0.0410 / $0.1100 | Buy Now |
DISTI #
V72:2272_07279229
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.011uH 2% 100MHz 30Q-Factor Non Magnetic 0.5A 0.14Ohm DCR 040... more RoHS: Compliant Min Qty: 968 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2038 Container: Cut Strips | Americas - 968 |
|
$0.0424 | Buy Now |
|
Future Electronics | LQW15 Series 0402 11 nH ±2 % 500 mA 0.14 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0418 / $0.0435 | Buy Now |
|
Future Electronics | LQW15 Series 0402 11 nH ±2 % 500 mA 0.14 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0418 / $0.0435 | Buy Now |
DISTI #
87364510
|
Verical | Inductor RF Chip Unshielded Wirewound 0.011uH 2% 100MHz 30Q-Factor Non Magnetic 0.5A 0.14Ohm DCR 040... more RoHS: Compliant Min Qty: 983 Package Multiple: 1 | Americas - 13325 |
|
$0.0713 | Buy Now |
DISTI #
53715225
|
Verical | Inductor RF Chip Unshielded Wirewound 0.011uH 2% 100MHz 30Q-Factor Non Magnetic 0.5A 0.14Ohm DCR 040... more RoHS: Compliant Min Qty: 968 Package Multiple: 1 Date Code: 2038 | Americas - 968 |
|
$0.0424 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.011 uH, ALUMINA-CORE, GENERAL PURPOSE INDUCTOR, SMD | 7548 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for LQW15AN11NG00D
LQW15AN11NG00D CAD Models
LQW15AN11NG00D Part Data Attributes
|
LQW15AN11NG00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15AN11NG00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.011uH, 2%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Wirewound Chip | |
Core Material | ALUMINA | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for LQW15AN11NG00D
This table gives cross-reference parts and alternative options found for LQW15AN11NG00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN11NG00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WLCW1005CFG11NTB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | LQW15AN11NG00D vs WLCW1005CFG11NTB |