Part Details for LQW04AN33NH00D by Murata Electronics Oy
Overview of LQW04AN33NH00D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW04AN33NH00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 140mA 33nH 3% 1.11 SMD0.4x0.8mm Inductors (SMD) ROHS | 2108 |
|
$0.0057 / $0.0098 | Buy Now |