Part Details for LQS33N1R8G04M00 by Murata Manufacturing Co Ltd
Overview of LQS33N1R8G04M00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQS33N1R8G04M00
LQS33N1R8G04M00 CAD Models
LQS33N1R8G04M00 Part Data Attributes
|
LQS33N1R8G04M00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQS33N1R8G04M00
Murata Manufacturing Co Ltd
General Purpose Inductor, 1.8uH, 2%, 1 Element, Ferrite-Core, SMD
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 2% |
Alternate Parts for LQS33N1R8G04M00
This table gives cross-reference parts and alternative options found for LQS33N1R8G04M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQS33N1R8G04M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQS33N1R8G04 | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 1.8uH, 2%, 1 Element, Ferrite-Core, SMD | LQS33N1R8G04M00 vs LQS33N1R8G04 |