Part Details for LQR2W472MSEGBN by Nichicon Corporation
Overview of LQR2W472MSEGBN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQR2W472MSEGBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQR2W472MSEGBN-ND
|
DigiKey | CAP ALUM 4700UF 20% 450V SCREW Min Qty: 15 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1160 | Buy Now |
DISTI #
647-LQR2W472MSEGBN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700 uF 450 VDC 20 % RoHS: Compliant | 0 |
|
$63.4700 / $66.3200 | Order Now |
Part Details for LQR2W472MSEGBN
LQR2W472MSEGBN CAD Models
LQR2W472MSEGBN Part Data Attributes
|
LQR2W472MSEGBN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQR2W472MSEGBN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.36 mA | |
Length | 170 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 16500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for LQR2W472MSEGBN
This table gives cross-reference parts and alternative options found for LQR2W472MSEGBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQR2W472MSEGBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQR2W472MSEG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LQR2W472MSEGBN vs LQR2W472MSEG |
ERWF451LGC472MDH0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | LQR2W472MSEGBN vs ERWF451LGC472MDH0M |
ERWF451LGN472MDH0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | LQR2W472MSEGBN vs ERWF451LGN472MDH0M |
LQR2W472MSEGBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LQR2W472MSEGBN vs LQR2W472MSEGBB |