There are no models available for this part yet.
Overview of LQR2W472MSEGBB by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LQR2W472MSEGBB by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LQR2W472MSEGBB-ND
|
DigiKey | CAP ALUM 4700UF 20% 450V SCREW Min Qty: 15 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1160 | Buy Now | |
DISTI #
647-LQR2W472MSEGBB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700 uF 450 VDC 20 % RoHS: Compliant | 0 |
|
$63.4700 / $66.3200 | Order Now |
CAD Models for LQR2W472MSEGBB by Nichicon Corporation
Part Data Attributes for LQR2W472MSEGBB by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
63.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
4.36 mA
|
Length
|
170 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
16500 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for LQR2W472MSEGBB
This table gives cross-reference parts and alternative options found for LQR2W472MSEGBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQR2W472MSEGBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQR2W472MSEG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LQR2W472MSEGBB vs LQR2W472MSEG |
ERWF451LGC472MDH0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | LQR2W472MSEGBB vs ERWF451LGC472MDH0M |
ERWF451LGN472MDH0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4700uF | Chemi-Con | LQR2W472MSEGBB vs ERWF451LGN472MDH0M |