Part Details for LQR2G222MSEF by Nichicon Corporation
Overview of LQR2G222MSEF by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQR2G222MSEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6199
|
Newark | Snap In & Terminal/ Bulk |Nichicon LQR2G222MSEF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8800 / $37.9000 | Buy Now |
DISTI #
493-9317-ND
|
DigiKey | CAP ALUM 2200UF 20% 400V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1428 / $45.6300 | Buy Now |
DISTI #
647-LQR2G222MSEF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400volts 2200uF 85c 51x110 RoHS: Compliant | 0 |
|
$40.1500 | Order Now |
DISTI #
LQR2G222MSEF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 400 V, � 20%, Screw (Alt: LQR2G222MSEF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQR2G222MSEF
LQR2G222MSEF CAD Models
LQR2G222MSEF Part Data Attributes:
|
LQR2G222MSEF
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQR2G222MSEF
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.81 mA | |
Length | 110 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 10400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |