-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0082uH, 2.44%, 1 Element, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.0082 uH, GENERAL PURPOSE INDUCTOR, SMD | 394 |
|
$0.1050 / $0.1680 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0082 uH, GENERAL PURPOSE INDUCTOR, SMD | 3200 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
LQP18MN8N2C02D
|
TTI | RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQG18HN8N2J00D pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SMC-LQP18MN8N2C02D
|
Sensible Micro Corporation | Ind0603 Tf 8.2Nh Rohs RoHS: Compliant Min Qty: 4000 Lead time: 0 Weeks, 1 Days Date Code: 1649 Container: Tape & Reel | 6798 |
|
$0.0510 / $0.0570 | RFQ |
|
Chip 1 Exchange | INSTOCK | 20000 |
|
RFQ | |
DISTI #
LQP18MN8N2C02D
|
Avnet Abacus | Thin Film Inductor, 8.2 nH, 800 Milliohm, � 0.2nH, 3.6 GHz, 150 mA, 0603 [1608 Metric] (Alt: LQP18MN8N2C02D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP18MN8N2C02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP18MN8N2C02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0082uH, 2.44%, 1 Element, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Chip | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 2.44% |