-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0068uH, 2.942%, 1 Element, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQP18MN6N8C02D
|
Avnet Americas | Thin Film Inductor, 6.8 nH, 700 Milliohm, ± 0.2nH, 4.3 GHz, 200 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQP18MN6N8C02D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 60000 |
|
RFQ | |
|
Bristol Electronics | 5774 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 14825 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0068 UH, GENERAL PURPOSE INDUCTOR, SMD, 0603 | 11860 |
|
$0.1000 / $0.8000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0068 UH, GENERAL PURPOSE INDUCTOR, SMD, 0603 | 16000 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0068 UH, GENERAL PURPOSE INDUCTOR, SMD, 0603 | 1600 |
|
$0.5023 / $1.4350 | Buy Now |
DISTI #
LQP18MN6N8C02D
|
TTI | RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQG18HN6N8J00D pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
NexGen Digital | 2930 |
|
RFQ | ||
DISTI #
LQP18MN6N8C02D
|
Avnet Abacus | Thin Film Inductor, 6.8 nH, 700 Milliohm, � 0.2nH, 4.3 GHz, 200 mA, 0603 [1608 Metric] (Alt: LQP18MN6N8C02D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 84 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP18MN6N8C02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP18MN6N8C02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0068uH, 2.942%, 1 Element, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Chip | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 4300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 2.94% |