Part Details for LQP18MN47NG02J by Murata Manufacturing Co Ltd
Results Overview of LQP18MN47NG02J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQP18MN47NG02J Information
LQP18MN47NG02J by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for LQP18MN47NG02J
LQP18MN47NG02J CAD Models
LQP18MN47NG02J Part Data Attributes
|
LQP18MN47NG02J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP18MN47NG02J
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.047uH, 2%, 1 Element, Film-Core, SMD, 0603, CHIP, 0603
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Chip | |
DC Resistance | 2.2 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 2% |
Alternate Parts for LQP18MN47NG02J
This table gives cross-reference parts and alternative options found for LQP18MN47NG02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP18MN47NG02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQP18MN47NG00D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.047uH, 2%, 1 Element, SMD | LQP18MN47NG02J vs LQP18MN47NG00D |
LQP18MN47NG02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.047uH, 2%, 1 Element, Film-Core, SMD, 0603, CHIP, 0603 | LQP18MN47NG02J vs LQP18MN47NG02D |