-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0033uH, 6.061%, 1 Element, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3600 |
|
RFQ | ||
|
Quest Components | 12800 |
|
$0.1500 / $1.0000 | Buy Now | |
|
Quest Components | 2880 |
|
$0.4935 / $1.6450 | Buy Now | |
DISTI #
SMC-LQP18MN3N3C02D
|
Sensible Micro Corporation | Ind, 3.3Nh, 0.2Nh, 0.25A, 0603, Rohs RoHS: Compliant Min Qty: 4000 Lead time: 0 Weeks, 1 Days Date Code: 2016+ Container: Tape & Reel | 39607 |
|
$0.0425 / $0.0475 | RFQ |
DISTI #
LQP18MN3N3C02D
|
Avnet Abacus | Thin Film Inductor, 3.3 nH, 400 Milliohm, � 0.2nH, 6 GHz, 250 mA, 0603 [1608 Metric] (Alt: LQP18MN3N3C02D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP18MN3N3C02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP18MN3N3C02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0033uH, 6.061%, 1 Element, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Chip | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 6.06% |