Part Details for LQP15MN8N2B02D by Murata Manufacturing Co Ltd
Overview of LQP15MN8N2B02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP15MN8N2B02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19150 |
|
RFQ | ||
|
Bristol Electronics | 13905 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0082 UH, GENERAL PURPOSE INDUCTOR, SMD, 0402 | 15320 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0082 UH, GENERAL PURPOSE INDUCTOR, SMD, 0402 | 9704 |
|
$0.2850 / $0.9500 | Buy Now |
|
ComSIT USA | FIXED INDUCTOR General Purpose Inductor, 0.0082uH, 1.22%, 1 Element, SMD, 0402 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 10000 |
|
RFQ | ||
DISTI #
LQP15MN8N2B02D
|
Avnet Abacus | Thin Film Inductor, 8.2 nH, 1.1 Ohm, � 0.1nH, 5.5 GHz, 110 mA, 0402 [1005 Metric] (Alt: LQP15MN8N2B02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9785 |
|
$0.1300 / $0.1900 | Buy Now |
|
Win Source Electronics | FIXED IND 8.2NH 110MA 1.1 OHM | 28000 |
|
$0.0424 / $0.0636 | Buy Now |
Part Details for LQP15MN8N2B02D
LQP15MN8N2B02D CAD Models
LQP15MN8N2B02D Part Data Attributes
|
LQP15MN8N2B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP15MN8N2B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0082uH, 1.22%, 1 Element, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 1.22% |
Alternate Parts for LQP15MN8N2B02D
This table gives cross-reference parts and alternative options found for LQP15MN8N2B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP15MN8N2B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP15MN8N2B02J | General Purpose Inductor, 0.0082uH, 1.22%, 1 Element, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQP15MN8N2B02D vs LQP15MN8N2B02J |