-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0039uH, 2.565%, 1 Element, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3903
|
Newark | Inductor, 3.9Nh, 0.17A, 0402, Multilayer, Inductance:3.9Nh, Product Range:Lqp15Mn_02 Series, Dc Current Rating:170Ma, High Frequency Inductor Case:0402 [1005 Metric], Inductor Construction:Thin Film, Dc Resistance Max:0.5Ohm, Rohs Compliant: Yes |Murata LQP15MN3N9B02D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
81-LQP15MN3N9B02D
|
Mouser Electronics | RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQG15HS3N9B02D RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 6169 |
|
RFQ | ||
|
Bristol Electronics | 18157 |
|
RFQ | ||
|
Quest Components | Inductor, Thin Film, 3.9nh | 29844 |
|
$0.1047 / $0.6980 | Buy Now |
|
Quest Components | Inductor, Thin Film, 3.9nh | 400 |
|
$0.2813 / $0.5625 | Buy Now |
DISTI #
LQP15MN3N9B02D
|
TTI | RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQG15HS3N9B02D pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQP15MN3N9B02D
|
TME | Inductor: thin film, SMD, 0402, 3.9nH, 170mA, 0.5Ω, Q: 13, 6000MHz Min Qty: 10000 | 0 |
|
$0.0461 | RFQ |
DISTI #
SMC-LQP15MN3N9B02D
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 866 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP15MN3N9B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP15MN3N9B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0039uH, 2.565%, 1 Element, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 2.56% |