LQP15MN3N6W02D
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.0036uH, 1.389%, 1 Element, SMD, 0402, CHIP, 0402

Overview of LQP15MN3N6W02D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for LQP15MN3N6W02D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # LQP15MN3N6W02D
Avnet Abacus Thin Film Inductor, 3.6 nH, 500 Milliohm, � 0.05nH, 6 GHz, 170 mA, 0402 [1005 Metric] (Alt: LQP15MN3N6W02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LQP15MN3N6W02D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQP15MN3N6W02D by Murata Manufacturing Co Ltd

LQP15MN3N6W02D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0402
Construction
Chip
DC Resistance
0.5 Ω
Inductance-Nom (L)
0.0036 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
13
Rated Current-Max
0.17 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.05 NANO HENRY
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
1.39%
Want to compare parts?
  1. LQP15MN3N6W02D
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.0036uH, 1.389%, 1 Element, SMD, 0402, CHIP, 0402
    VS

Alternate Parts for LQP15MN3N6W02D

This table gives cross-reference parts and alternative options found for LQP15MN3N6W02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP15MN3N6W02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQP15MN3N6W02J General Purpose Inductor, 0.0036uH, 1.389%, 1 Element, SMD, 0402, CHIP, 0402 Murata Manufacturing Co Ltd LQP15MN3N6W02D vs LQP15MN3N6W02J

Related Parts for LQP15MN3N6W02D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQP15MN3N6W02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQP15MN3N6W02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQP15MN3N6W02D would you like to use for your alert(s)?
  • Please alert me when LQP15MN3N6W02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQP15MN3N6W02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQP15MN3N6W02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQP15MN3N6W02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQP15MN3N6W02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQP15MN3N6W02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: