Part Details for LQP15MN2N7B02D by Murata Manufacturing Co Ltd
Overview of LQP15MN2N7B02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP15MN2N7B02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3902
|
Newark | Inductor, 2.7Nh, 0.22A, 0402, Multilayer, Inductance:2.7Nh, Product Range:Lqp15Mn_02 Series, Dc Current Rating:220Ma, High Frequency Inductor Case:0402 [1005 Metric], Inductor Construction:Thin Film, Dc Resistance Max:0.3Ohm, Rohs Compliant: Yes |Murata LQP15MN2N7B02D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 34513 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 10570 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0027uH, GENERAL PURPOSE INDUCTOR, SMD | 19610 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0027uH, GENERAL PURPOSE INDUCTOR, SMD | 8710 |
|
$0.0429 / $0.1320 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0027uH, GENERAL PURPOSE INDUCTOR, SMD | 8456 |
|
$0.0600 / $0.4000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0027uH, GENERAL PURPOSE INDUCTOR, SMD | 8000 |
|
$0.0660 / $0.3300 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0027uH, GENERAL PURPOSE INDUCTOR, SMD | 8000 |
|
$0.0800 / $0.4000 | Buy Now |
DISTI #
LQP15MN2N7B02D
|
TTI | RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQG15HS2N7B02D pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
|
ComSIT USA | FIXED INDUCTOR General Purpose Inductor, 0.0027uH, 3.7%, 1 Element, SMD, 0402 RoHS: Compliant |
|
|
RFQ |
Part Details for LQP15MN2N7B02D
LQP15MN2N7B02D CAD Models
LQP15MN2N7B02D Part Data Attributes
|
LQP15MN2N7B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP15MN2N7B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0027uH, 3.704%, 1 Element, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3.7% |
Alternate Parts for LQP15MN2N7B02D
This table gives cross-reference parts and alternative options found for LQP15MN2N7B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP15MN2N7B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP15MN2N7B02B | General Purpose Inductor, 0.0027uH, 3.704%, 1 Element, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQP15MN2N7B02D vs LQP15MN2N7B02B |