Part Details for LQP15MN1N8B00 by Murata Manufacturing Co Ltd
Results Overview of LQP15MN1N8B00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQP15MN1N8B00 Information
LQP15MN1N8B00 by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for LQP15MN1N8B00
LQP15MN1N8B00 CAD Models
LQP15MN1N8B00 Part Data Attributes
|
LQP15MN1N8B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP15MN1N8B00
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0018uH, 5.556%, 1 Element, SMD
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY; Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5.556% |
Alternate Parts for LQP15MN1N8B00
This table gives cross-reference parts and alternative options found for LQP15MN1N8B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP15MN1N8B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQP15MN1N8B02 | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0018uH, 5.556%, 1 Element, SMD, CHIP, 0402 | LQP15MN1N8B00 vs LQP15MN1N8B02 |
LQP10A1N8B00T1 | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0018uH, 5.556%, 1 Element, Air-Core, SMD | LQP15MN1N8B00 vs LQP10A1N8B00T1 |
CTTF0402-1N8B | Central Technologies | Check for Price | General Purpose Inductor, 0.0018uH, 5.556%, 1 Element, SMD, CHIP, 0402 | LQP15MN1N8B00 vs CTTF0402-1N8B |
LQP10A1N8B00T2 | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0018uH, 5.556%, 1 Element, SMD | LQP15MN1N8B00 vs LQP10A1N8B00T2 |
LQP10A1N8B00B1 | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0018uH, 5.556%, 1 Element, SMD | LQP15MN1N8B00 vs LQP10A1N8B00B1 |
LQP15TN1N8B02 | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0018uH, 5.556%, 1 Element, SMD, CHIP, 0402 | LQP15MN1N8B00 vs LQP15TN1N8B02 |