Part Details for LQP15MN1N5W02D by Murata Manufacturing Co Ltd
Overview of LQP15MN1N5W02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for LQP15MN1N5W02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQP15MN1N5W02D
|
TTI | RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQG15HS1N5B02D pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SMC-LQP15MN1N5W02D
|
Sensible Micro Corporation | Inductor Rf Chip Unshielded Thick Film 0.0015Uh 0.05Nh 500Mhz 13Q-Factor 0.28A 0.2Ohm Dcr 0402 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2116 Container: Tape & Reel | 1544 |
|
$0.0360 / $0.0390 | RFQ |
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ | |
DISTI #
LQP15MN1N5W02D
|
Avnet Abacus | Thin Film Inductor, 1.5 nH, 200 Milliohm, � 0.05nH, 6 GHz, 280 mA, 0402 [1005 Metric] (Alt: LQP15MN1N5W02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQP15MN1N5W02D
LQP15MN1N5W02D CAD Models
LQP15MN1N5W02D Part Data Attributes
|
LQP15MN1N5W02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP15MN1N5W02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0015uH, 3.334%, 1 Element, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.05 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3.33% |