Part Details for LQP15MN1N2B02 by Murata Manufacturing Co Ltd
Overview of LQP15MN1N2B02 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LQP15MN1N2B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0012UH, 8.334%, 1 ELEMENT, SMD | 265 |
|
$0.0375 / $0.0600 | Buy Now |
Part Details for LQP15MN1N2B02
LQP15MN1N2B02 CAD Models
LQP15MN1N2B02 Part Data Attributes
|
LQP15MN1N2B02
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP15MN1N2B02
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0012uH, 8.334%, 1 Element, SMD, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 8.334% |
Alternate Parts for LQP15MN1N2B02
This table gives cross-reference parts and alternative options found for LQP15MN1N2B02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP15MN1N2B02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP10A1N2B00 | General Purpose Inductor, 0.0012uH, 8.334%, 1 Element, Air-Core, SMD | Murata Manufacturing Co Ltd | LQP15MN1N2B02 vs LQP10A1N2B00 |
LQP10A1N2B00T2 | General Purpose Inductor, 0.0012uH, 8.334%, 1 Element, SMD | Murata Manufacturing Co Ltd | LQP15MN1N2B02 vs LQP10A1N2B00T2 |
LQP10A1N2B00B1 | General Purpose Inductor, 0.0012uH, 8.334%, 1 Element, SMD | Murata Manufacturing Co Ltd | LQP15MN1N2B02 vs LQP10A1N2B00B1 |
LQP15MN1N2B00 | General Purpose Inductor, 0.0012uH, 8.334%, 1 Element, SMD | Murata Manufacturing Co Ltd | LQP15MN1N2B02 vs LQP15MN1N2B00 |