Part Details for LQP15MN1N0B02D by Murata Manufacturing Co Ltd
Overview of LQP15MN1N0B02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP15MN1N0B02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3900
|
Newark | Inductor, 1Nh, 0.4A, 0402, Multilayer, Inductance:1Nh, Product Range:Lqp15Mn_02 Series, Dc Current Rating:400Ma, High Frequency Inductor Case:0402 [1005 Metric], Inductor Construction:Thin Film, Dc Resistance Max:0.1Ohm, Inductance Rohs Compliant: Yes |Murata LQP15MN1N0B02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 9970 |
|
RFQ | ||
|
Quest Components | Inductor, Thin Film, 1nh | 48000 |
|
$0.0300 / $0.2000 | Buy Now |
|
Quest Components | Inductor, Thin Film, 1nh | 7976 |
|
$0.3750 / $1.2500 | Buy Now |
DISTI #
SMC-LQP15MN1N0B02D
|
Sensible Micro Corporation | Inductor 1.0Nh 400Ma 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 9525 |
|
$0.0540 / $0.0585 | RFQ |
|
Velocity Electronics | Our Stock | 4500 |
|
RFQ | |
DISTI #
LQP15MN1N0B02D
|
Avnet Abacus | Thin Film Inductor, 1 nH, 100 Milliohm, � 0.1nH, 6 GHz, 400 mA, 0402 [1005 Metric] (Alt: LQP15MN1N0B02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | FIXED IND 1NH 400MA 100 MOHM SMD | 34800 |
|
$0.0190 / $0.0290 | Buy Now |
Part Details for LQP15MN1N0B02D
LQP15MN1N0B02D CAD Models
LQP15MN1N0B02D Part Data Attributes
|
LQP15MN1N0B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP15MN1N0B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.001uH, 10%, 1 Element, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 10% |
Alternate Parts for LQP15MN1N0B02D
This table gives cross-reference parts and alternative options found for LQP15MN1N0B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP15MN1N0B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP15MN1N0B02J | General Purpose Inductor, 0.001uH, 10%, 1 Element, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQP15MN1N0B02D vs LQP15MN1N0B02J |
LQP10A1N0B00 | General Purpose Inductor, 0.001uH, 10%, 1 Element, Air-Core, SMD | Murata Manufacturing Co Ltd | LQP15MN1N0B02D vs LQP10A1N0B00 |