-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 20000 |
|
$0.1013 / $0.7500 | Buy Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.01 uH, GENERAL PURPOSE INDUCTOR, SMD | 1957 |
|
$0.0662 / $0.1472 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.01 uH, GENERAL PURPOSE INDUCTOR, SMD | 116 |
|
$0.1350 / $0.3000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.01 uH, GENERAL PURPOSE INDUCTOR, SMD | 8000 |
|
$0.1120 / $0.6400 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.01 uH, GENERAL PURPOSE INDUCTOR, SMD | 16000 |
|
$0.1100 / $1.0000 | Buy Now |
DISTI #
LQP15MN10NG02D
|
TTI | RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQG15HS10NG02D pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
LQP15MN10NG02D
|
Avnet Abacus | Thin Film Inductor, 10 nH, 1.3 Ohm, � 2%, 4.5 GHz, 100 mA, 0402 [1005 Metric] (Alt: LQP15MN10NG02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LQP15MN10NG02D
|
Avnet Asia | Thin Film Inductor, 10 nH, 1.3 Ohm, ± 2%, 4.5 GHz, 100 mA, 0402 [1005 Metric] (Alt: LQP15MN10NG02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
|
Win Source Electronics | FIXED IND 10NH 100MA 1.3 OHM SMD | 155218 |
|
$0.0160 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP15MN10NG02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP15MN10NG02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 2% |