-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0022uH, 4.545%, 1 Element, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7017
|
Newark | Inductor, 2.2Nh, 0.65A, 0201, Multilayer, Inductance:2.2Nh, Product Range:Lqp03Tq_02 Series, Dc Current Rating:650Ma, High Frequency Inductor Case:0201 [0603 Metric], Inductor Construction:Thin Film, Dc Resistance Max:0.12Ohm, Rohs Compliant: Yes |Murata LQP03TQ2N2B02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0280 / $0.0350 | Buy Now |
DISTI #
490-14948-1-ND
|
DigiKey | FIXED IND 2.2NH 650MA 120MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27740 In Stock |
|
$0.0135 / $0.1000 | Buy Now |
DISTI #
LQP03TQ2N2B02D
|
Avnet Americas | Thin Film Inductor, 2.2 nH, 120 Milliohm, ± 0.1nH, 13GHz, 650 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TQ2N2B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 | Buy Now |
DISTI #
81-LQP03TQ2N2B02D
|
Mouser Electronics | RF Inductors - SMD 2.2nH 650mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ2N2B02D RoHS: Compliant | 12800 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V72:2272_17550592
|
Arrow Electronics | Inductor RF Chip Unshielded Thick Film 0.0022uH 0.1nH 500MHz 17Q-Factor 0.65A 0.12Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 7194 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2102 Container: Cut Strips | Americas - 10478 |
|
$0.0111 / $0.0460 | Buy Now |
DISTI #
58772649
|
Verical | Inductor RF Chip Unshielded Thick Film 0.0022uH 0.1nH 500MHz 17Q-Factor 0.65A 0.12Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 7194 Package Multiple: 1 Date Code: 2102 | Americas - 10478 |
|
$0.0111 | Buy Now |
DISTI #
32635466
|
Verical | Inductor RF Chip Unshielded Thick Film 0.0022uH 0.1nH 500MHz 17Q-Factor 0.65A 0.12Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 | Americas - 9981 |
|
$0.0161 / $0.0163 | Buy Now |
DISTI #
LQP03TQ2N2B02D
|
Avnet Abacus | Thin Film Inductor, 2.2 nH, 120 Milliohm, � 0.1nH, 13GHz, 650 mA, 0201 [0603 Metric] (Alt: LQP03TQ2N2B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301880749
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 10478 |
|
$0.0142 | Buy Now |
DISTI #
C1S521301956714
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 9981 |
|
$0.0129 / $0.0195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TQ2N2B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TQ2N2B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0022uH, 4.545%, 1 Element, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 11000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 4.55% |
This table gives cross-reference parts and alternative options found for LQP03TQ2N2B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TQ2N2B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TQ2N2B02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TQ2N2B02D vs LQP03TQ2N2B02B |