Part Details for LQP03TQ1N0C02D by Murata Manufacturing Co Ltd
Overview of LQP03TQ1N0C02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP03TQ1N0C02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14919-1-ND
|
DigiKey | FIXED IND 1NH 800MA 80 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0165 / $0.1000 | Buy Now |
DISTI #
LQP03TQ1N0C02D
|
Avnet Americas | Ind Chip Film 1nH 0.2nH 0201 Paper T/R - Tape and Reel (Alt: LQP03TQ1N0C02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 | Buy Now |
DISTI #
81-LQP03TQ1N0C02D
|
Mouser Electronics | RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ1N0C02D RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
54691851
|
Verical | Inductor RF Chip Unshielded Thick Film 0.001uH 0.2nH 500MHz 17Q-Factor 0.8A 0.08Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 2660 Package Multiple: 1 | Americas - 15000 |
|
$0.0101 / $0.0117 | Buy Now |
DISTI #
C1S521302087659
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 15000 |
|
$0.0081 / $0.0125 | Buy Now |
Part Details for LQP03TQ1N0C02D
LQP03TQ1N0C02D CAD Models
LQP03TQ1N0C02D Part Data Attributes
|
LQP03TQ1N0C02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TQ1N0C02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0201 | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 17000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 20% |
Alternate Parts for LQP03TQ1N0C02D
This table gives cross-reference parts and alternative options found for LQP03TQ1N0C02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TQ1N0C02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TN1N0C02D | General Purpose Inductor, 0.001uH, 20%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TQ1N0C02D vs LQP03TN1N0C02D |
LQP03TN1N0CZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TQ1N0C02D vs LQP03TN1N0CZ2B |
LQP03TN1N0C02J | General Purpose Inductor, 0.001uH, 20%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TQ1N0C02D vs LQP03TN1N0C02J |
SDCL0603Q1N0CT02B03 | General Purpose Inductor, 0.001uH, 20%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | LQP03TQ1N0C02D vs SDCL0603Q1N0CT02B03 |
LQP03TQ1N0C02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TQ1N0C02D vs LQP03TQ1N0C02B |
LQP03TN1N0C02B | General Purpose Inductor, 0.001uH, 20%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TQ1N0C02D vs LQP03TN1N0C02B |
LQP03TN1N0CZ2D | General Purpose Inductor, 0.001uH, 20%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TQ1N0C02D vs LQP03TN1N0CZ2D |