Part Details for LQP03TQ18NJ02D by Murata Manufacturing Co Ltd
Overview of LQP03TQ18NJ02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP03TQ18NJ02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQP03TQ18NJ02D-ND
|
DigiKey | EMC Min Qty: 15000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0176 | Buy Now |
DISTI #
LQP03TQ18NJ02D
|
Avnet Americas | Inductor Chip 18nH 5% 2-Pin 0201 Paper T/R (Alt: LQP03TQ18NJ02D) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
81-LQP03TQ18NJ02D
|
Mouser Electronics | RF Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQP03HQ18NJ02D | 0 |
|
$0.0150 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks | 0 |
|
$0.0147 | Buy Now |
Part Details for LQP03TQ18NJ02D
LQP03TQ18NJ02D CAD Models
LQP03TQ18NJ02D Part Data Attributes
|
LQP03TQ18NJ02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TQ18NJ02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Case/Size Code | 0201 | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 3500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
Alternate Parts for LQP03TQ18NJ02D
This table gives cross-reference parts and alternative options found for LQP03TQ18NJ02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TQ18NJ02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TQ18NJ02B | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TQ18NJ02D vs LQP03TQ18NJ02B |
BSCQ0006030318NJHR | General Purpose Inductor, | Chilisin Electronics Corp | LQP03TQ18NJ02D vs BSCQ0006030318NJHR |
BSCQ0006030318NJ00 | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | LQP03TQ18NJ02D vs BSCQ0006030318NJ00 |
BSCQ0006030318NJHR | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | LQP03TQ18NJ02D vs BSCQ0006030318NJHR |