Part Details for LQP03TN24NHZ2D by Murata Manufacturing Co Ltd
Overview of LQP03TN24NHZ2D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP03TN24NHZ2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQP03TN24NHZ2DTR-ND
|
DigiKey | FIXED IND Min Qty: 15000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 | Buy Now |
DISTI #
LQP03TN24NHZ2D
|
Avnet Americas | Ind Chip Film 24nH 3% 0201 Paper T/R - Tape and Reel (Alt: LQP03TN24NHZ2D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 | Buy Now |
DISTI #
81-LQP03TN24NHZ2D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 24701 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0180 | Buy Now |
DISTI #
LQP03TN24NHZ2D
|
TME | Inductor: film, SMD, 0201, 24nH, 140mA, 2.3Ω, 2000MHz, -55÷125°C, ±3% Min Qty: 15000 | 0 |
|
$0.0205 | RFQ |
DISTI #
LQP03TN24NHZ2D
|
Avnet Abacus | Ind Chip Film 24nH 3% 0201 Paper T/R (Alt: LQP03TN24NHZ2D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQP03TN24NHZ2D
LQP03TN24NHZ2D CAD Models
LQP03TN24NHZ2D Part Data Attributes
|
LQP03TN24NHZ2D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN24NHZ2D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.024uH, 3%, 1 Element, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 0.024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.14 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |
Alternate Parts for LQP03TN24NHZ2D
This table gives cross-reference parts and alternative options found for LQP03TN24NHZ2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN24NHZ2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TN24NH02J | General Purpose Inductor, 0.024uH, 3%, 0201, | Murata Manufacturing Co Ltd | LQP03TN24NHZ2D vs LQP03TN24NH02J |
LQP03TN24NHZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN24NHZ2D vs LQP03TN24NHZ2B |
LQP03TN24NHZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN24NHZ2D vs LQP03TN24NHZ2J |
LQP03TN24NH02D | General Purpose Inductor, 0.024uH, 3%, 0201, | Murata Manufacturing Co Ltd | LQP03TN24NHZ2D vs LQP03TN24NH02D |