Part Details for LQP03TN22NH00D by Murata Manufacturing Co Ltd
Results Overview of LQP03TN22NH00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQP03TN22NH00D Information
LQP03TN22NH00D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQP03TN22NH00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_15275414
|
Arrow Electronics | Inductor RF Chip Unshielded Thick Film 0.022uH 3% 500MHz 11Q-Factor 0.14A 2.55Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1204 Container: Cut Strips | Americas - 7992 |
|
$0.0124 / $0.0140 | Buy Now |
DISTI #
84029643
|
Verical | Inductor RF Chip Unshielded Thick Film 0.022uH 3% 500MHz 11Q-Factor 0.14A 2.55Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 556 Package Multiple: 1 Date Code: 1204 | Americas - 7992 |
|
$0.0124 / $0.0130 | Buy Now |
|
Bristol Electronics | 13600 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.022 UH, GENERAL PURPOSE INDUCTOR, SMD | 10880 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.022 UH, GENERAL PURPOSE INDUCTOR, SMD | 300 |
|
$0.0465 / $0.0744 | Buy Now |
Part Details for LQP03TN22NH00D
LQP03TN22NH00D CAD Models
LQP03TN22NH00D Part Data Attributes
|
LQP03TN22NH00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN22NH00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.022uH, 3%, 1 Element, SMD, 0201, CHIP, 0201
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 2.55 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 11 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |
Alternate Parts for LQP03TN22NH00D
This table gives cross-reference parts and alternative options found for LQP03TN22NH00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN22NH00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQP03TN22NH00J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.022uH, 3%, 1 Element, SMD, 0201, CHIP, 0201 | LQP03TN22NH00D vs LQP03TN22NH00J |
LQP03TN22NH04D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.022uH, 3%, 1 Element, SMD, 0201, CHIP, 0201 | LQP03TN22NH00D vs LQP03TN22NH04D |